Hellermanntyton 598-14027 technical specifications.
| Package/Case | 120 |
| Color | Red, Clear |
| Length | 50.8mm |
| Material | Vinyl, FILM |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Series | HELASIGN® |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 598-14027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.