Hellermanntyton 598-92127 technical specifications.
| Package/Case | 600 |
| Color | Yellow |
| Features | WATERPROOF |
| Length | 8mm |
| Material | Vinyl |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | Helasign |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 598-92127 to view detailed technical specifications.
No datasheet is available for this part.