
Hellermanntyton 598-92527 technical specifications.
| Color | Yellow |
| Features | WATERPROOF |
| Length | 11mm |
| Material | Vinyl |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | Helasign |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 598-92527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.