HellermannTyton Cable Sleeve 1.2mm Expandable Chloroprene 20mm
Hellermanntyton 600-01521 technical specifications.
| Color | Black |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Wire/Cable Diameter | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 600-01521 to view detailed technical specifications.
No datasheet is available for this part.