
Hellermanntyton 600-01700 technical specifications.
| Product Length (mm) | 20 |
| Product Diameter (mm) | 3.6 |
| Type | Non Shrinkable Tubing |
| Color | Black |
| Body Material | Chloroprene |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 95°C |
| Cage Code | 53421 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hellermanntyton 600-01700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.