Hellermanntyton 600-10200 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Wire/Cable Diameter | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 600-10200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.