
Hellermanntyton 600-35250 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Length | 25mm |
| Material | NEOPRENE |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 600-35250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
