Hellermanntyton 600-45350 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 35mm |
| Material | NEOPRENE |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 600-45350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.