Hellermanntyton 611-10304 technical specifications.
| Color | Yellow |
| Material | Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Series | SLPLU 20 |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 611-10304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.