Hellermanntyton 633-02030 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Not Halogen Free |
| Height | 6.8mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 633-02030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.