
Hellermanntyton 633-06078 technical specifications.
| Color | Black, Grey |
| Halogen Free | Not Halogen Free |
| Height | 11mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Wire/Cable Diameter | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 633-06078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
