
Hellermanntyton 634-03210 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | PVC |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 634-03210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.