Hellermanntyton 6TS6-10NGREY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 6TS6-10NGREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.