
Hellermanntyton 710-00101 technical specifications.
| Color | Red |
| Length | 10m |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Thickness | 0.15mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 710-00101 to view detailed technical specifications.
No datasheet is available for this part.