Hellermanntyton 710-00109 technical specifications.
| Color | Violet |
| Length | 10m |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Thickness | 0.15mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 710-00109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.