Hellermanntyton 710-00122 technical specifications.
| Color | Blue |
| Length | 25m |
| Max Operating Temperature | 105°C |
| Thickness | 0.15mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 710-00122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.