
Hellermanntyton 710-00603 technical specifications.
| Color | Blue |
| Length | 20m |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Thickness | 0.18mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 710-00603 to view detailed technical specifications.
No datasheet is available for this part.