Hellermanntyton 71100402 technical specifications.
| Color | Black |
| Length | 9.1m |
| Max Operating Temperature | 90°C |
| Thickness | 0.76mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 71100402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.