Hellermanntyton 853-00032 technical specifications.
| Color | Black |
| Depth | 134mm |
| Height | 44mm |
| Number of Ports | 50 |
| Series | Eco HD |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 853-00032 to view detailed technical specifications.
No datasheet is available for this part.