Hellermanntyton 853-20128 technical specifications.
| Color | Black |
| Depth | 27.5mm |
| Height | 44mm |
| Number of Ports | 24 |
| Series | MegaBand |
| Width | 482.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 853-20128 to view detailed technical specifications.
No datasheet is available for this part.