Hellermanntyton 853-25037 technical specifications.
| Depth | 33mm |
| Length | 86mm |
| Number of Ways | 4 |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 853-25037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.