Hellermanntyton 853-25038 technical specifications.
| Color | Black |
| Depth | 30.5mm |
| Height | 45mm |
| Number of Ports | 24 |
| Series | Global |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 853-25038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.