Hellermanntyton 853-50028 technical specifications.
| Color | Black |
| Depth | 132mm |
| Height | 44mm |
| Number of Ports | 24 |
| Series | EcoBand |
| Width | 482.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 853-50028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.