Hellermanntyton 854-35011 technical specifications.
| Color | White |
| Depth | 15mm |
| Length | 87mm |
| Material | ABS |
| Number of Gangs | 1 |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 854-35011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.