Hellermanntyton 854-35014 technical specifications.
| Color | White |
| Depth | 10mm |
| Length | 86mm |
| Material | ABS |
| Number of Gangs | 2 |
| Width | 147mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 854-35014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.