Hellermanntyton 859-21190 technical specifications.
| Height | 27.7mm |
| Length | 165mm |
| Number of Ports | 6 |
| Simplex/Duplex | Duplex |
| Width | 109.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 859-21190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.