
Hellermanntyton 897-90006 technical specifications.
| Color | Red |
| Length | 1000mm |
| Material | Plastic, Glass fibre |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 897-90006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.