
Hellermanntyton 897-90008 technical specifications.
| Color | White, Clear |
| Length | 1000mm |
| Material | Nylon |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 897-90008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.