Hellermanntyton 901-00031 technical specifications.
| Color | Black |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-00031 to view detailed technical specifications.
No datasheet is available for this part.