Hellermanntyton 901-00037 technical specifications.
| Color | Brown |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-00037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.