Hellermanntyton 901-10145 technical specifications.
| Color | Black, Yellow |
| Length | 5mm |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Ovalgrip |
| Width | 5.3mm |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-10145 to view detailed technical specifications.
No datasheet is available for this part.