The Ovalgrip cable tie from Hellermanntyton is a polyolefin cable tie with a black and yellow color scheme. It measures 5mm in length and 8.6mm in width, with a wire/cable diameter of 2.5mm. The tie operates within a temperature range of -40°C to 90°C, making it suitable for a variety of applications. It is designed for cable mounting and is part of the Ovalgrip series.
Hellermanntyton 901-10176 technical specifications.
| Color | Black, Yellow |
| Length | 5mm |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Ovalgrip |
| Width | 8.6mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-10176 to view detailed technical specifications.
No datasheet is available for this part.