HellermannTyton Slide On Cable Marker J Black on Yellow series Ovalgrip 2.5 6mm 250 markers
Checking distributor stock and pricing after the page loads.
| Color | Black, Yellow |
| Length | 5mm |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Ovalgrip |
| Width | 8.6mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |