
The Hellermanntyton 901-10199 cable tie is a black and yellow ovalgrip tie with a 5mm length and 8.6mm width. It is made from polyolefin material and is designed for cable mounting. The tie operates within a temperature range of -40°C to 90°C.
Hellermanntyton 901-10199 technical specifications.
| Color | Black, Yellow |
| Length | 5mm |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Ovalgrip |
| Width | 8.6mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-10199 to view detailed technical specifications.
No datasheet is available for this part.