HellermannTyton Slide On Cable Marker + Black on Yellow series Ovalgrip 2.5 6mm 250 markers
Hellermanntyton 901-10212 technical specifications.
| Color | Black, Yellow |
| Length | 5mm |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Ovalgrip |
| Width | 8.6mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-10212 to view detailed technical specifications.
No datasheet is available for this part.
