Hellermanntyton 901-10264 technical specifications.
| Material | PVC |
| Mount | Cable |
| Series | Ovalgrip |
| Wire/Cable Diameter | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-10264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.