
Hellermanntyton 901-10455 technical specifications.
| Color | Black, Yellow |
| Length | 4.5mm |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Series | Ovalgrip |
| Width | 4mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 901-10455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
