
Hellermanntyton ALU12-ALU-NA-C1 technical specifications.
| Color | Natural |
| Material | Aluminium |
| Reach SVHC Compliant | Unknown |
| Width | 12.7mm |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton ALU12-ALU-NA-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
