
Hellermanntyton AT1NA technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Material | Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton AT1NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.