Hellermanntyton B910 technical specifications.
| Body Material | Polymer |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Length | 50cm |
| Material | Polymer |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | Open Slot |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton B910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.