Hellermanntyton C100X038YJJ technical specifications.
| Color | White |
| Height | 0.375inch |
| Length | 0.375inch |
| Material | PET, Polyetylenterephthalat |
| Mount | Cable |
| Package Quantity | 5000 |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton C100X038YJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.