Hellermanntyton CMFO4 technical specifications.
| Color | Orange |
| Length | 5inch |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 25 |
| Size | 127mm |
| Width | 4inch |
| Wire/Cable Diameter | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton CMFO4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.