Hellermanntyton CT1503X2 technical specifications.
| Marker Color | Orange |
| Material | Polyvinyl Chloride |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton CT1503X2 to view detailed technical specifications.
No datasheet is available for this part.