Hellermanntyton CTAM10C2 technical specifications.
| Color | Black |
| Length | 3m |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton CTAM10C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.