Hellermanntyton CTAM110C2 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Height | 0.2inch |
| Length | 3m |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton CTAM110C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.