
Hellermanntyton CTAM110M4 technical specifications.
| Package/Case | 200 |
| Color | White |
| Length | 20.4mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton CTAM110M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.