
Hellermanntyton CTM010C2 technical specifications.
| Body Material | Polyamide |
| Package/Case | 600 |
| Color | White |
| Length | 9.65mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton CTM010C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.