
Hellermanntyton CTM110C2 technical specifications.
| Body Material | Polyamide |
| Package/Case | 600 |
| Color | White, Black |
| Height | 0.27inch |
| Length | 9.65mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton CTM110C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
