Hellermanntyton CTM20C2 technical specifications.
| Color | Black, White |
| Height | 0.37inch |
| Length | 0.86inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton CTM20C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.