
Hellermanntyton CTM210C2 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Length | 15.75mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton CTM210C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
